Osram HALOLINE PRO 160 W Linear Halogen Lamp R7s, Linear, 230 V ac, 240 V ac, 12mm
- RS Stock No.:
- 765-4590
- Mfr. Part No.:
- 24064698ES
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 765-4590
- Mfr. Part No.:
- 24064698ES
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 160 W | |
| Lamp Shape | Linear | |
| Lamp Base | R7s | |
| Voltage Rating | 230 V ac, 240 V ac | |
| Incandescent Equivalent Wattage | 200W | |
| Life Hours | 2000h | |
| Length | 114.2 mm | |
| Diameter | 12mm | |
| Luminosity | 3100 lm | |
| Series | HALOLINE PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 160 W | ||
Lamp Shape Linear | ||
Lamp Base R7s | ||
Voltage Rating 230 V ac, 240 V ac | ||
Incandescent Equivalent Wattage 200W | ||
Life Hours 2000h | ||
Length 114.2 mm | ||
Diameter 12mm | ||
Luminosity 3100 lm | ||
Series HALOLINE PRO | ||
- COO (Country of Origin):
- DE
