Osram HALOGEN PRO CLASSIC 77 W Clear Halogen Bulb BC / B22d, 240 V, 55mm
- RS Stock No.:
- 765-4581
- Mfr. Part No.:
- 64547APROB22D
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 765-4581
- Mfr. Part No.:
- 64547APROB22D
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 77 W | |
| Lamp Shape | Bulb | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 100W | |
| Life Hours | 2000h | |
| Length | 93 mm | |
| Diameter | 55mm | |
| Series | HALOGEN PRO CLASSIC | |
| Luminosity | 1320 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 77 W | ||
Lamp Shape Bulb | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 100W | ||
Life Hours 2000h | ||
Length 93 mm | ||
Diameter 55mm | ||
Series HALOGEN PRO CLASSIC | ||
Luminosity 1320 lm | ||
- COO (Country of Origin):
- FR
