Sylvania 42 W Halogen Capsule Bulb G9, 240 V, 630 lm, 2000h
- RS Stock No.:
- 725-6405
- Mfr. Part No.:
- 22845
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 725-6405
- Mfr. Part No.:
- 22845
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 42 W | |
| Lamp Base | G9 | |
| Voltage Rating | 240 V | |
| Life Hours | 2000h | |
| Diameter | 14mm | |
| Luminosity | 630 lm | |
| EU Energy Efficiency Rating | D | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 42 W | ||
Lamp Base G9 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 14mm | ||
Luminosity 630 lm | ||
EU Energy Efficiency Rating D | ||
- COO (Country of Origin):
- CN
