Sylvania 120 W Linear Halogen Lamp R7s, 240 V ac, 12mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£46.68

(exc. VAT)

£56.02

(inc. VAT)

RS Stock No.:
725-6266
Mfr. Part No.:
21714
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

120 W

Lamp Base

R7s

Voltage Rating

240 V ac

Life Hours

2000h

Diameter

12mm

EU Energy Efficiency Rating

D

Luminosity

2250 lm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy