Osram DECOSTAR 51 PRO 50 W Halogen Dichroic Lamp GU5.3, Reflector, 12 V, 51mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
719-3685
Mfr. Part No.:
48870VWFL
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

50 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

Series

DECOSTAR 51 PRO

Approvals

IEC 60598-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy