Orbitec 52 W Halogen Bulb BC / B22d, 240 V, 55mm
- RS Stock No.:
- 705-9573
- Mfr. Part No.:
- 134056
- Brand:
- Orbitec
Bulk discount available
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.55 |
| 25 - 99 | £2.28 |
| 100 + | £2.04 |
*price indicative
- RS Stock No.:
- 705-9573
- Mfr. Part No.:
- 134056
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 52 W | |
| Lamp Shape | Bulb | |
| Lamp Base | BC / B22d | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 75W | |
| Length | 97 mm | |
| Diameter | 55mm | |
| EU Energy Efficiency Rating | D | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 52 W | ||
Lamp Shape Bulb | ||
Lamp Base BC / B22d | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 75W | ||
Length 97 mm | ||
Diameter 55mm | ||
EU Energy Efficiency Rating D | ||
- COO (Country of Origin):
- CN
