Knightsbridge 35 W 38° Halogen Dichroic Lamp, GU5.3, 12 V, 50mm
- RS Stock No.:
- 701-3788
- Mfr. Part No.:
- L81D
- Brand:
- Knightsbridge
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3788
- Mfr. Part No.:
- L81D
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 35 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 2000h | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 35 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 2000h | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
