Knightsbridge 35 W 30° Halogen Dichroic Lamp, GU4, 12 V, 35mm
- RS Stock No.:
- 701-3753
- Mfr. Part No.:
- L22D
- Brand:
- Knightsbridge
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-3753
- Mfr. Part No.:
- L22D
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 35 W | |
| Lamp Base | GU4 | |
| Voltage Rating | 12 V | |
| Life Hours | 2000h | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 35 W | ||
Lamp Base GU4 | ||
Voltage Rating 12 V | ||
Life Hours 2000h | ||
Diameter 35mm | ||
- COO (Country of Origin):
- CN
