Osram 100 W Halogen Bulb ES / E27, 230 V, 32mm

Stock information currently inaccessible
RS Stock No.:
698-1813
Mfr. Part No.:
393845
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

100 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Voltage Rating

230 V

Life Hours

2000h

Length

105 mm

Diameter

32mm

EU Energy Efficiency Rating

D

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy