Philips Lighting 500 W Capsule Halogen Lamp P28s, 240 V, 9500 lm, 900h
- RS Stock No.:
- 494-9454
- Mfr. Part No.:
- T24
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 494-9454
- Mfr. Part No.:
- T24
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 500 W | |
| Lamp Base | P28s | |
| Voltage Rating | 240 V | |
| Life Hours | 900h | |
| Diameter | 22mm | |
| Priced to Clear | Yes | |
| Luminosity | 9500 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 500 W | ||
Lamp Base P28s | ||
Voltage Rating 240 V | ||
Life Hours 900h | ||
Diameter 22mm | ||
Priced to Clear Yes | ||
Luminosity 9500 lm | ||
