Orbitec 50 W Halogen Reflector Lamp, GY6.35, 12 V, 12mm
- RS Stock No.:
- 171-7119
- Mfr. Part No.:
- H 64440
- Brand:
- Orbitec
Stock information currently inaccessible
- RS Stock No.:
- 171-7119
- Mfr. Part No.:
- H 64440
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 50 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 2000h | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 50 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 2000h | ||
Diameter 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
