GE 100 W Halogen Projector Lamp, GY6.35, 12 V, 10.5mm

Stock information currently inaccessible
RS Stock No.:
126-0327
Mfr. Part No.:
14876
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

100 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

50h

Diameter

10.5mm

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy