Osram 50 W Halogen Reflector Lamp GU10, 230 V, 51mm
- RS Stock No.:
- 234-086
- Mfr. Part No.:
- 64824 FL
- Brand:
- Osram
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.44
(exc. VAT)
£5.33
(inc. VAT)
- RS Stock No.:
- 234-086
- Mfr. Part No.:
- 64824 FL
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 50 W | |
| Lamp Base | GU10 | |
| Voltage Rating | 230 V | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 50 W | ||
Lamp Base GU10 | ||
Voltage Rating 230 V | ||
Diameter 51mm | ||

