GE 50 W Halogen Reflector Lamp GU5.3, 12 V, 50.7mm
- RS Stock No.:
- 233-370
- Mfr. Part No.:
- M280/FNV/CG
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 233-370
- Mfr. Part No.:
- M280/FNV/CG
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 50 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 50.7mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 50 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 50.7mm | ||
