Osram 35 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 51mm
- RS Stock No.:
- 149-209
- Mfr. Part No.:
- 4050300516639
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 149-209
- Mfr. Part No.:
- 4050300516639
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 35 W | |
| Lamp Shape | Reflector | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Length | 46 mm | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 35 W | ||
Lamp Shape Reflector | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Length 46 mm | ||
Diameter 51mm | ||
- COO (Country of Origin):
- DE
