Honeywell Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 0.4V

Bulk discount available

Subtotal (1 unit)*

£45.63

(exc. VAT)

£54.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£45.63
5 - 9£44.25
10 +£42.35

*price indicative

RS Stock No.:
822-8313
Mfr. Part No.:
103SR13A-2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum DC Voltage

0.4V

Switching Current

20 mA

Length

25.4mm

Dimensions

25.4 (Length) mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Housing Material

Aluminium