Honeywell Cable Mount Hall Effect Sensor, -28 → +28 V dc, Barrel Body, 0.5V
- RS Stock No.:
- 822-3756
- Mfr. Part No.:
- SR3F-A1
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-3756
- Mfr. Part No.:
- SR3F-A1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Body Style | Barrel | |
| Mounting Style | Cable Mount | |
| Supply Voltage | -28 → +28 V dc | |
| Terminal Type | Screw | |
| Maximum DC Voltage | 0.5V | |
| Switching Current | 20 mA | |
| Length | 25.4mm | |
| Width | 12.45mm | |
| Dimensions | 25.4 x 12.45 mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Body Style Barrel | ||
Mounting Style Cable Mount | ||
Supply Voltage -28 → +28 V dc | ||
Terminal Type Screw | ||
Maximum DC Voltage 0.5V | ||
Switching Current 20 mA | ||
Length 25.4mm | ||
Width 12.45mm | ||
Dimensions 25.4 x 12.45 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
