DIS Sensors Hall Effect Sensor, Block Body 30V dc

Subtotal (1 unit)*

£205.52

(exc. VAT)

£246.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£205.52

*price indicative

RS Stock No.:
285-8688
Distrelec Article No.:
300-30-982
Mfr. Part No.:
QG40N-KAXYZ-4,0-AI-PT
Brand:
DIS Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

DIS Sensors

Product Type

Hall Effect Sensor

Body Style

Block

Terminal Type

Cable

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Depth

40mm

Length

25mm

Standards/Approvals

No

Width

40mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
NL
The cutting-edge acceleration sensor that offers precise measurements for a variety of applications. With a compact design and high accuracy, this sensor is the perfect solution for your industrial needs.

Measuring range from ±0.5 to ±16g for versatile applications

Output formats include 4-20mA, 0.5-4.5V, SPI, RS232, and CANopen for flexibility

Resolution ranging from 1mg to 16mg for detailed measurements

Temperature range of -25 to +85°C for use in various environments

IP67 protection class for durability and reliability

Related links