Honeywell Hall Effect Sensor, Ratiometric Output, 6.6 → 12.6 V dc
- RS Stock No.:
- 169-7665
- Mfr. Part No.:
- SS94A2
- Brand:
- Honeywell
Subtotal (1 bag of 1000 units)*
£19,698.00
(exc. VAT)
£23,638.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £19.698 | £19,698.00 |
*price indicative
- RS Stock No.:
- 169-7665
- Mfr. Part No.:
- SS94A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Ratiometric | |
| Supply Voltage | 6.6 → 12.6 V dc | |
| Terminal Type | PCB | |
| Switching Current | 1 mA | |
| Length | 7.62mm | |
| Width | 15.24mm | |
| Depth | 1.78mm | |
| Dimensions | 7.62 x 15.24 x 1.78 mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Ratiometric | ||
Supply Voltage 6.6 → 12.6 V dc | ||
Terminal Type PCB | ||
Switching Current 1 mA | ||
Length 7.62mm | ||
Width 15.24mm | ||
Depth 1.78mm | ||
Dimensions 7.62 x 15.24 x 1.78 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Honeywell Ratiometric Hall Effect Sensor, 6.6 V DC to 12.6 V DC - SS94 Series - SS94A2
This Hall effect sensor from Honeywell detects the magnitude of a magnetic field. It has low current consumption to deliver improved levels of energy efficiency. Its integrated circuitry produces very little noise and features laser-trimmed film resistors to provide increased temperature stability and accuracy.
The sensor communicates intelligently with other electrical components without buffering, for smooth placement and positioning. Thanks to its slim build, it takes up little space on a printed circuit board (PCB) and is completely thermally balanced for stable operation.
Features and Benefits
• Fast response times for enhanced system efficiency
• Can sense position, distance and speed for increased versatility
• Ceramic-based material is strong and durable
• Wide operating temperature range of -40°C to +125°C for use in extreme environments
Applications
• Robotics
• Automation
• Medical and pharmaceutical industry
• Anti-lock braking systems
How does the sensor measure magnetic fields?
A Hall effect sensor converts magnetically encoded information into electrical signals. The output voltage of the sensor is directly proportional to the strength of the magnetic field in which it operates. The device is named after the American physicist Edwin Hall, who discovered that electricity and magnetism can work together to move objects.
LOHET ICs
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.
Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range
