Vishay Hall Effect Sensor Bush, Analog Output, Cylindrical Body, 5 V dc 5V dc
- RS Stock No.:
- 847-883
- Mfr. Part No.:
- 34PHEB1ATA2S22
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£56.38
(exc. VAT)
£67.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £56.38 |
| 5 - 9 | £49.16 |
| 10 - 19 | £42.29 |
| 20 - 49 | £40.09 |
| 50 + | £37.89 |
*price indicative
- RS Stock No.:
- 847-883
- Mfr. Part No.:
- 34PHEB1ATA2S22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Cylindrical | |
| Mount Type | Bush | |
| Maximum DC Voltage | 5V dc | |
| Switching Current | 10mA | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Width | 22.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.62mm | |
| Series | 34PHE | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | Yes | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Cylindrical | ||
Mount Type Bush | ||
Maximum DC Voltage 5V dc | ||
Switching Current 10mA | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Width 22.2mm | ||
Standards/Approvals RoHS | ||
Depth 17.62mm | ||
Series 34PHE | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection Yes | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
The Vishay precision sensor delivers high-resolution rotational feedback for integrated applications, ensuring accurate and reliable performance across various industrial settings.
Offers electrical angles of up to 3600° for versatile positioning
Achieves linearity tolerance of ± 1% for precise operation
Supports both analog and PWM output signals for flexible integration
Designed for IP 65 protection, ensuring durability in harsh environments
Optimised for long life with a lifespan of over 10 million cycles
Related links
- Vishay Hall Effect Sensor Bush Cylindrical Body, 5 V dc 5V dc
- Vishay Hall Effect Sensor Flange Block Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Vishay Hall Effect Sensor Flange Block Body, 20 V dc 5V dc
- Bernstein AG Hall Effect Sensor Cylindrical Body, 39 V dc
- Vishay Hall Effect Sensor 5 V dc 5V
- Vishay Hall Effect Sensor Panel 20 V dc 5V
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
