Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£139.53

(exc. VAT)

£167.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.53

*price indicative

RS Stock No.:
821-688
Mfr. Part No.:
F092356/ GRADR105105HA31A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Series

GRA

Width

41mm

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor efficiently measures angular position with enhanced accuracy, Ideal for applications requiring precise rotation feedback across a wide measurement range.

Measurement range of ±180° with programmable steps of ±15°

Multiple output signals including CANopen, SAE J1939, and analog voltage options

Robust design ensures high electromagnetic compatibility and durability in mobile hydraulics

High-resolution outputs up to 14 bits ensure precise readings under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy