Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£88.40

(exc. VAT)

£106.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.40

*price indicative

RS Stock No.:
820-952
Mfr. Part No.:
F094934/ GRAAS135000LA11A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRA

Depth

37.3mm

Width

41mm

Length

54.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise measurement of angular positions, featuring contactless Hall technology for reliable operation across multiple applications. It designed for efficiency within mobile hydraulic systems.

Measurement range of ±180°, programmable in steps of ±15°

Various output signals including ratiometric, analogue, CANopen, and SAE J1939

High resolution up to 14 bit for accurate position readings

Robust construction with IP67 and IPX9K protection levels

Operating temperature range from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy