Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 820-899
- Mfr. Part No.:
- F067683/ GRADS045000LA12A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£88.40
(exc. VAT)
£106.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.40 |
*price indicative
- RS Stock No.:
- 820-899
- Mfr. Part No.:
- F067683/ GRADS045000LA12A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 56.3mm | |
| Width | 41mm | |
| Depth | 37.3mm | |
| Series | GRA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 56.3mm | ||
Width 41mm | ||
Depth 37.3mm | ||
Series GRA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise angular measurement in both clockwise and counter clockwise directions, Ideal for diverse applications, including mobile hydraulics and construction machinery.
Measurement range of ±180°, adjustable in steps of ±15°
Robust supply voltage options ranging from +5Vdc to +36Vdc depending on output type
Multiple output signal options, including analog and CANopen formats
High IP67 protection level and superior electromagnetic compatibility for harsh environments
Extended operational life of 35 million cycles with contactless Hall technology
