Honeywell Technologies Sensor Flange, Square Wave Output, Cylindrical Body 18V

Subtotal (1 unit)*

£117.59

(exc. VAT)

£141.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.59

*price indicative

RS Stock No.:
736-576
Mfr. Part No.:
SNDH-T4L-G01
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Sensor

Output Type

Square Wave

Body Style

Cylindrical

Mount Type

Flange

Maximum Supply Voltage

18V

Switching Frequency

15kHz

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Series

SNDH-T

Length

555mm

Standards/Approvals

EN 60947

Width

12.7mm

Maximum Operating Temperature

150°C

IP Rating

IP69K

Reverse Polarity Protection

Yes

Housing Material

Stainless Steel

COO (Country of Origin):
MX

Honeywell SNDH-T Series Sensor, 555mm Length, Stainless Steel Housing - SNDH-T4L-G01


This sensor is a compact proximity device designed for industrial detection tasks in demanding environments. It delivers a consistent square-wave output and mounts via a flange for secure installation. The stainless steel housing and high environmental sealing enable use where exposure to moisture and contaminants is frequent, while built-in protections help maintain operation under adverse electrical conditions.

Features and Benefits:


• High thermal tolerance enables operation up to150°C
• Maximum supply limited to18V reduces overvoltage exposure risk
• 15kHz switching frequency supports fast object detection
• Short-circuit protection minimises downtime from fault currents
• Reverse polarity protection prevents damage from miswiring
• IP69K rating allows pressurised wash-down and steam cleaning

Applications


• Suitable for conveyor position detection in food plants
• Ideal for robotic end‑effector proximity sensing
• Used with washdown stations requiring steam‑clean compatibility
• Can be used for metal part presence monitoring in assembly lines
• Suitable for high-temperature process monitoring near ovens

What mechanical form factor does it use for mounting?


The device features a cylindrical body with a flange mount that secures it to panels or brackets for stable positioning.

How narrow is the product for tight installations?


The sensor presents a slim profile with a cross-section width of12.7mm enabling placement in confined slots.

What materials ensure durability in corrosive or wet settings?


The enclosure is made from stainless steel to resist corrosion while maintaining structural integrity during exposure.

How long can the device detect targets from installation point?


The design accommodates long-range sensing with an effective detection span of555mm under appropriate conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy