Reldeen Yellow for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 52 cm, 100 Per Pack per
- RS Stock No.:
- 221-7820
- Mfr. Part No.:
- M0315
- Brand:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£2.90
(exc. VAT)
£3.48
(inc. VAT)
- RS Stock No.:
- 221-7820
- Mfr. Part No.:
- M0315
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Sub Type | Hair Net | |
| Product Type | Hair Net | |
| Colour | Yellow | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Food and Industrial Applications | |
| Quantity Per Package | 100Per Pack | |
| Material | Polypropylene | |
| Size | 52 cm | |
| Cleanroom | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Sub Type Hair Net | ||
Product Type Hair Net | ||
Colour Yellow | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Food and Industrial Applications | ||
Quantity Per Package 100Per Pack | ||
Material Polypropylene | ||
Size 52 cm | ||
Cleanroom Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen pleated stitched hair net made from spun bond polypropylene and has yellow colour. It is used in food preparation and light handling areas.
Double elasticated band for superior fit
Provides protection against hair contamination
100 hairnets per bag, 10 bags per case
Related links
- Reldeen Red for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per Package
- NITRAS SAFETY Green for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Violet for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Red for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Pink for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package

