Reldeen White, 52cm Polypropylene, Hair Net Type

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-7817
Mfr. Part No.:
M0312
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Type

Hair Net

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

52cm

Cleanroom

Yes

RoHS Status: Exempt

Reldeen Disposable Hairnet, 100 Per Package, White - M0312


Avoid contaminating a sensitive work environment by using this hairnet from Reldeen. The net catches any loose hairs so they don’t drop into food products or other delicate applications. Its double-elasticated band holds it securely against your head to prevent it from coming loose. The baggy net design allows most hair volumes and styles to fit comfortably inside. Thanks to the hairnet's white colour, you can easily spot any contaminants on its surface and tell when it's time to replace it.

Features & Benefits


• Pleated design is breathable to enhance comfort during long-term wear
• Tightly stitched construction prevents even small hairs from escaping
• Comes in a pack of 100 to ensure you'll have plenty on hand
• Disposable to ensure good hygiene levels
• PP (polypropylene) material maintains its strength when exposed to detergents, grease or other contaminants

Applications


• Restaurant kitchens
• Food manufacturing
• Hygiene testing
• Agricultural tests
• Scientific research

Can this hairnet be detected easily?


This hairnet doesn't contain a metallic strip, so it can't be detected using a metal detector in the event it falls off during use. This means it's better suited for applications where strict hygiene isn't necessary.

Related links