NITRAS SAFETY White Disposable Band Polypropylene, One size, 10 Each per Package

Subtotal (1 box of 1000 units)*

£46.66

(exc. VAT)

£55.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£46.66£0.047

*price indicative

RS Stock No.:
704-038
Mfr. Part No.:
4050
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Band

Colour

White

Reusable/Disposable

Disposable

Quantity Per Package

10Each

Material

Polypropylene

Size

One size

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY White ruffled hair bands are MADE from polypropylene and come in a one-size design for a comfortable fit. Individually packed in a bag, they are supplied in 10 bags, each containing 100 pieces. These hair bands provide practical and hygienic solutions for various settings.

With elastic band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy