NITRAS SAFETY Blue for Hospital, Industry Use Disposable Hair Net Polypropylene, 52 cm, 1000 Per Pack per Package

Image representative of range

Subtotal (1 box of 1000 units)*

£18.33

(exc. VAT)

£22.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£18.33£0.018

*price indicative

RS Stock No.:
704-022
Mfr. Part No.:
4012
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hair Net

Sub Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Hospital, Industry

Quantity Per Package

1000Per Pack

Material

Polypropylene

Size

52 cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Blue clip caps MADE from non-woven fabric with a diameter of approximately 52 cm. They are fibreglass-free, breathable, and ruffled for a secure and comfortable fit. Perfect for use in hygienic environments.

Good wearing comfort

Cotton covered elastic band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy