Stanley FatMax 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 136-6012
- Mfr. Part No.:
- 1-20-531
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
£33.35
(exc. VAT)
£40.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.35 |
*price indicative
- RS Stock No.:
- 136-6012
- Mfr. Part No.:
- 1-20-531
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Blade Length | 300 mm | |
| Number of Teeth per Inch | 24 | |
| Saw Type | Hacksaw | |
| Blade Material | Bi-metal | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Blade Length 300 mm | ||
Number of Teeth per Inch 24 | ||
Saw Type Hacksaw | ||
Blade Material Bi-metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FatMax Hacksaw
Stanley FatMax 12 in Hacksaw with high tension blade, a worthy addition to any tool box. Manufactured with a durable diecast aluminium body for strength and 5 in cutting capacity. With a bi-material soft grip handle with thumb grip for a more accurate cut. Designed with a spring loaded adjustable tension device to give you up to 150 kg blade tension, reducing the risk of snags and breaks. The FatMax hacksaw offers you 24 teeth per inch with tension control for easy application.
Features and Benefits
Durable diecast aluminium body, lightweight and strong
Bi-material soft grip
Adjustable thumb dial for up to 150 kg blade tension
Bi-Metal blade with 24 tpi
Bi-material soft grip
Adjustable thumb dial for up to 150 kg blade tension
Bi-Metal blade with 24 tpi
