HepcoMotion W4X Guide Wheel with 59.94mm Outside Diameter
- RS Stock No.:
- 259-0123
- Mfr. Part No.:
- W4X
- Brand:
- HepcoMotion
View all Guide Wheels
13 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£56.80
(exc. VAT)
£68.16
(inc. VAT)
Units | Per unit |
1 + | £56.80 |
- RS Stock No.:
- 259-0123
- Mfr. Part No.:
- W4X
- Brand:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Guide Wheels
The guide wheels are precision ground, double row angular contact ball bearings which are pre-lubricated sealed units mounted on bushes
SAE 52100 steel, 60-62C Rockwell hardness
SAE 52100 steel, 60-62C Rockwell hardness





Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
Outside Diameter | 59.94mm |