Siretta GSM/GPRS Modem
- RS Stock No.:
- 176-7069
- Mfr. Part No.:
- LC300-N2-GPRS STARTER KIT
- Brand:
- Siretta
Discontinued
- RS Stock No.:
- 176-7069
- Mfr. Part No.:
- LC300-N2-GPRS STARTER KIT
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Modem Type | GSM/GPRS | |
| Nominal Supply Voltage | 5 V → 42V dc | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Depth | 28mm | |
| Height | 93mm | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Modem Type GSM/GPRS | ||
Nominal Supply Voltage 5 V → 42V dc | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Depth 28mm | ||
Height 93mm | ||
Width 67mm | ||
- COO (Country of Origin):
- RO
The linkCONNECT LC300 series of self managing modems makes connecting over the 2G or 3G networks simplicity itself. The Siretta linkCONNECT software does all the hardwork for you and is easy to configure and work with. when connected to your equipment the LC300 series will auto negotiate and connect to any network and reboot as necessary to maintain connectivity to the internet and / or be monitored / controlled from anywhere in the world. The LC300 is truly 'plug-n-play' in that it requires no set up and is protocol transparent. Connect your equipment to an LC300 and any data it produces is transmitted automatically over the cellular network to the user or server as set up.
Smart, self managing modem
Auto detection of networks
Agnostic of connected equipment or operating systems
Intelligent modem - automatically delivers all data presented to it
Adds GSM connectivity to dumb equipment - simply
Reliable, automatically connected cellular connection under all network conditions
Auto detection of networks
Agnostic of connected equipment or operating systems
Intelligent modem - automatically delivers all data presented to it
Adds GSM connectivity to dumb equipment - simply
Reliable, automatically connected cellular connection under all network conditions
