Antenova SR4L002 Square Omnidirectional PCB Antenna Mount with SMA Connector, 4G (LTE)
- RS Stock No.:
- 223-1066
- Mfr. Part No.:
- SR4L002
- Brand:
- Antenova
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 222 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.74 | £5.48 |
| 10 - 48 | £2.67 | £5.34 |
| 50 - 98 | £2.595 | £5.19 |
| 100 - 248 | £2.53 | £5.06 |
| 250 + | £2.465 | £4.93 |
*price indicative
- RS Stock No.:
- 223-1066
- Mfr. Part No.:
- SR4L002
- Brand:
- Antenova
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antenova | |
| RF Protocols | 4G (LTE) | |
| Internal/External | Internal | |
| Frequency Range | 698 – 798 MHz, 824 – 960 MHz, 1710 – 2170 MHz, 2300 – 2400 MHz, 2500 – 2690 MHz | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | PCB | |
| Connector Type | SMA | |
| Gain | 1dBi | |
| Includes Lead | No | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
RF Protocols 4G (LTE) | ||
Internal/External Internal | ||
Frequency Range 698 – 798 MHz, 824 – 960 MHz, 1710 – 2170 MHz, 2300 – 2400 MHz, 2500 – 2690 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type PCB | ||
Connector Type SMA | ||
Gain 1dBi | ||
Includes Lead No | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Antenova lucida antenna are a compact low profile antenna for all 4G/LTE applications, including MIMO systems. The antenna is built to a novel design and is less susceptible to de-tuning.
Smallest internal LTE antenna including clearance area
Low profile innovative design
SMD mounting
Low profile innovative design
SMD mounting
Related links
- Antenova SR4L002 Square Omnidirectional PCB Antenna Mount with SMA Connector, 4G (LTE)
- Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector
- TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2118310-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- RF Solutions ANT-4GBLADE220-SMA Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
