TE Connectivity L000575-01 Helical Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.732£8.66
50 - 245£1.524£7.62
250 - 495£1.368£6.84
500 +£1.06£5.30

*price indicative

RS Stock No.:
564-111
Mfr. Part No.:
L000575-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Helical

Frequency Range

698 → 803 MHz

Antenna Mounting Type

Screw

Gain

2dBi

Antenna Directivity

Omnidirectional

Small Signal PNP Transistors, Diodes Inc


The TE Connectivity LTE band 28 compact antennas are rugged, low cost and easy to install. The antenna targets 698 to 803 MHz for cellular IoT (LTE-M, NB-IoT) applications/ traditional LTE Band 28/17/44, UMTS and GSM. Designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. By eliminating the plastic housing, and the need for an RF connector on the PCB, the helical antenna family provides a low cost but high performing antenna solution. Designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC
screw mount connection. The single frequency band of this antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.

By eliminating the plastic housing and the need for an RF connector on the PCB
41 x 90 x 1.6mm ground size
No matching circuits required


Transistors, Diodes Inc

Related links