Plain Ceramic Hex M6 x 50mm Grub Screw & Set Screw
- RS Stock No.:
- 223-7305
- Mfr. Part No.:
- 223-7305
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7305
- Mfr. Part No.:
- 223-7305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 50mm | |
| Thread Size | M6 | |
| Material | Ceramic | |
| Finish | Plain | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 50mm | ||
Thread Size M6 | ||
Material Ceramic | ||
Finish Plain | ||
Head Shape Hex | ||
Drive Type Hex | ||
