Stock information currently inaccessible
- RS Stock No.:
- 909-4477
- Mfr. Part No.:
- S1761-46R
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Titanium Copper Alloy | |
| Series | EZ-BoardWare | |
| Fixing Method | Surface Mount | |
| Current Rating | 4A | |
| Contact Plating | Tin over Nickel | |
| Dimensions | 4.5 x 2.5 x 3.5mm | |
| Height | 3.5mm | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Titanium Copper Alloy | ||
Series EZ-BoardWare | ||
Fixing Method Surface Mount | ||
Current Rating 4A | ||
Contact Plating Tin over Nickel | ||
Dimensions 4.5 x 2.5 x 3.5mm | ||
Height 3.5mm | ||
Length 4.5mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- CN
