Makita 9564P 115mm Corded Angle Grinder
- RS Stock No.:
- 887-2752
- Mfr. Part No.:
- 9564PZ/2
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 887-2752
- Mfr. Part No.:
- 9564PZ/2
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 115mm | |
| Grinder Type | Angle Grinder | |
| Speed | 12000rpm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 240V | |
| Wattage | 1.1kW | |
| Brushed/Brushless Motor | Brushed | |
| Weight | 2.3kg | |
| Length | 307mm | |
| Model Number | 9564P | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 115mm | ||
Grinder Type Angle Grinder | ||
Speed 12000rpm | ||
Corded/Cordless Corded | ||
Voltage Rating 240V | ||
Wattage 1.1kW | ||
Brushed/Brushless Motor Brushed | ||
Weight 2.3kg | ||
Length 307mm | ||
Model Number 9564P | ||
- COO (Country of Origin):
- RO


