Bosch GWS 24-230LVI 230mm Corded Angle Grinder, UK Plug
- RS Stock No.:
- 695-7145
- Mfr. Part No.:
- 0601893H74
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 695-7145
- Mfr. Part No.:
- 0601893H74
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 230mm | |
| Grinder Type | Angle Grinder | |
| Speed | 6500rpm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 240V | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 2.4kW | |
| Weight | 5.4kg | |
| Plug Type | Type G - British 3-pin | |
| Model Number | GWS 24-230LVI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Grinder Type Angle Grinder | ||
Speed 6500rpm | ||
Corded/Cordless Corded | ||
Voltage Rating 240V | ||
Brushed/Brushless Motor Brushed | ||
Wattage 2.4kW | ||
Weight 5.4kg | ||
Plug Type Type G - British 3-pin | ||
Model Number GWS 24-230LVI | ||
- COO (Country of Origin):
- DE
