Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug
- RS Stock No.:
- 695-7141
- Mfr. Part No.:
- 0601893H64
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-7141
- Mfr. Part No.:
- 0601893H64
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 230mm | |
| Grinder Type | Angle Grinder | |
| Speed | 6500rpm | |
| Voltage Rating | 110V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 2.4kW | |
| Weight | 5.5kg | |
| Plug Type | BS 4343 | |
| Model Number | GWS 24-230LVI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Grinder Type Angle Grinder | ||
Speed 6500rpm | ||
Voltage Rating 110V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Wattage 2.4kW | ||
Weight 5.5kg | ||
Plug Type BS 4343 | ||
Model Number GWS 24-230LVI | ||
- COO (Country of Origin):
- DE
