DeWALT DCG409T1-GB 125mm Cordless Angle Grinder, UK Plug

RS Stock No.:
216-3624
Mfr. Part No.:
DCG409T1-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

1.6kW

Weight

1.8kg

Plug Type

Type G - British 3-pin

Battery Capacity

6Ah

Model Number

DCG409T1-GB

COO (Country of Origin):
CN

DEWALT 18V XR 125mm Angle Grinder With FLEXVOLT ADVANTAGE - 1 X 6Ah


Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCG409 delivers up to 54% more power when paired with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery. Part of the DEWALT Perform & Protect range, the DCG409 incorporates an integrated Kickback Brake and the Anti-Rotation ECLUTCH System for enhanced user protection.

What we like - Improved cutting and grinding, 54% more power when paired with a XR FLEXVOLT 6Ah battery.
Comes with - 1x 6Ah XR Flexvolt Battery Pack, Charger, T-Stak Kit Box, 2 Position Side Handle, Keyless Protective Guard, Hex Key, Inner and Outer Disc Flanges.

Features and Benefits


  • Electronic Clutch Reduces the kick back reaction in the event of a pinch or stall

  • Rubber Overmould provides enhanced grip and comfort

  • Brushless Motor technology delivers improved power efficiency and longer runtime for extended life

  • Electronic Brake stops the wheel quickly when the trigger is released

  • Overload protection will prevent the unit over heating by shutting the unit off until the unit has cooled down