Bosch GWX 750-125 125mm Corded Angle Grinder, Euro Plug
- RS Stock No.:
- 191-9902
- Mfr. Part No.:
- 06017C9100
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-9902
- Mfr. Part No.:
- 06017C9100
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 230V | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 750W | |
| Weight | 2kg | |
| Plug Type | Type C - Euro Plug | |
| Model Number | GWX 750-125 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Corded/Cordless Corded | ||
Voltage Rating 230V | ||
Brushed/Brushless Motor Brushed | ||
Wattage 750W | ||
Weight 2kg | ||
Plug Type Type C - Euro Plug | ||
Model Number GWX 750-125 | ||
- COO (Country of Origin):
- CN
Highest convenience: No losable parts, real tool-free, easy AC change with low force
Increased productivity: Up to 5x times faster AC change, less rework, more disc size to use
Secure fit of accessories: Active response (click and feel) when disc is fastened securely & no wrong mounting possible e.g. diamond disc
Increased productivity: Up to 5x times faster AC change, less rework, more disc size to use
Secure fit of accessories: Active response (click and feel) when disc is fastened securely & no wrong mounting possible e.g. diamond disc
