Bosch GWX 18V-10 PC 125mm Cordless Angle Grinder
- RS Stock No.:
- 185-2164
- Mfr. Part No.:
- 06017B0700
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 185-2164
- Mfr. Part No.:
- 06017B0700
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Weight | 2kg | |
| Model Number | GWX 18V-10 PC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Weight 2kg | ||
Model Number GWX 18V-10 PC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
GWX 18V-10 PC Professional
The Bosch 125mm Cordless X Lock Angle Grinder GWX 18V-10 PC Professional delivers power equal to a 1,000 W corded grinder due to brushless motor and ProCORE18V battery technology. Changing accessories has never been easier with the convenient keyless X-LOCK click system making changing disc system for angle grinder.
PROtection switch, KickBack Control, and X-Brake provide maximum user protection and convenience. The protection switch instantly switches the machine off when it is released.
Key benefits include:
• Keyless X-Lock click system for faster and simple changing of accessories.
• Longer motor life – more runtime and more power thanks to brushless motor
• No self-discharge, no memory effect and a higher energy density technology
• Drop Control for enhanced user protection, the tool switches off when dropped accidently.
• User protection with Drop Control, KickBack Control & X-Brake
• Restart protection after a power blackout. Prevents autonomous restart of the tool
• Longer motor life – more runtime and more power thanks to brushless motor
• No self-discharge, no memory effect and a higher energy density technology
• Drop Control for enhanced user protection, the tool switches off when dropped accidently.
• User protection with Drop Control, KickBack Control & X-Brake
• Restart protection after a power blackout. Prevents autonomous restart of the tool
Note
Not supplied with Battery or Charger
