Bosch GWX 18 125mm Cordless Angle Grinder
- RS Stock No.:
- 185-2162
- Mfr. Part No.:
- 06017B0200
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 185-2162
- Mfr. Part No.:
- 06017B0200
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Weight | 2kg | |
| Model Number | GWX 18 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Weight 2kg | ||
Model Number GWX 18 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GWX 18V-10 C Professional
The Bosch 125mm Cordless X Lock Angle Grinder GWX18V10 C delivers power equal to a 1,000 W corded grinder due to brushless motor and ProCORE18V battery technology (not included). The grinder enjoys up to 30% more power and 125% more runtime. This model allows users to quickly change accessories and convenient thanks to keyless X-LOCK click system. This system also improves safety due to its active response, preventing the incorrect mounting of accessories.
Drop Control, KickBack Control, and X-Brake provide maximum user protection and convenience
Drop Control, KickBack Control, and X-Brake provide maximum user protection and convenience
Designed for professional tradesmen and DIY enthusiasts, this angle grinder features a no-load speed of 9.000 rpm
Key benefits include:
• User protection with Drop Control, KickBack Control & X-Brake
• Powerful brushless motor & ProCare 18v battery technology.
•Delivers power equal to a 1,000 W corded grinder
• Keyless X-Lock click system for faster and simple changing of accessories.
• Powerful brushless motor & ProCare 18v battery technology.
•Delivers power equal to a 1,000 W corded grinder
• Keyless X-Lock click system for faster and simple changing of accessories.
