FEIN CCG 18-125 BLPD 125mm Cordless Angle Grinder, Euro Plug
- RS Stock No.:
- 180-9153
- Mfr. Part No.:
- 71200461000
- Brand:
- FEIN
Stock information currently inaccessible
- RS Stock No.:
- 180-9153
- Mfr. Part No.:
- 71200461000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 8500rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushless | |
| Weight | 1.95kg | |
| Battery Capacity | 5.2Ah | |
| Plug Type | Type C - EuroPlug | |
| Model Number | CCG 18-125 BLPD | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 8500rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushless | ||
Weight 1.95kg | ||
Battery Capacity 5.2Ah | ||
Plug Type Type C - EuroPlug | ||
Model Number CCG 18-125 BLPD | ||
- COO (Country of Origin):
- DE
FEIN Cordless Angle Grinder
The FEIN cordless angle grinder is a dust-resistant, powerful and compact cordless angle grinder with dead man's switch for effective cutting, grinding and deburring work in assembly jobs and has a type-C Euro plug. It has a speed of 8500rpm and voltage rating of 18V.
Features and Benefits
• 30% more efficient than comparable universal motors with a rated output of 1100W
• Extensive user protection features include soft start, restart protection, electronic overload protection and brake
• Guarantees long life with the next generation of brushless FEIN PowerDrive motors
• Ideal for almost every application. Optimum speed, matched to a large number of abrasive material and other material using the infinitely variable, electronic speed preselection
• Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature.
• Maximum work progress with FEIN high power Li-ion batteries
• Very smooth running and low-vibration working because the motor is decoupled from the housing and mounted separately and four additional vibration dampers
• Extensive user protection features include soft start, restart protection, electronic overload protection and brake
• Guarantees long life with the next generation of brushless FEIN PowerDrive motors
• Ideal for almost every application. Optimum speed, matched to a large number of abrasive material and other material using the infinitely variable, electronic speed preselection
• Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature.
• Maximum work progress with FEIN high power Li-ion batteries
• Very smooth running and low-vibration working because the motor is decoupled from the housing and mounted separately and four additional vibration dampers