Milwaukee M18CAG115XPDB 115mm Cordless Angle Grinder, UK Plug
- RS Stock No.:
- 175-5150
- Mfr. Part No.:
- M18CAG115XPDB-502X
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 175-5150
- Mfr. Part No.:
- M18CAG115XPDB-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 115mm | |
| Grinder Type | Angle Grinder | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Weight | 2.7kg | |
| Plug Type | Type G - British 3-pin | |
| Battery Capacity | 5Ah | |
| Model Number | M18CAG115XPDB | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 115mm | ||
Grinder Type Angle Grinder | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Weight 2.7kg | ||
Plug Type Type G - British 3-pin | ||
Battery Capacity 5Ah | ||
Model Number M18CAG115XPDB | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee® designed and built brushless POWERSTATE™ motor with the power to grind and up to 10x more motor life.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Premium gearing system - same system as used at high performance corded grinders.
115 mm keyless guard - great cutting capacity and fast guard adjustment without using a spanner.
Slimmest handle design available on market with paddle switch.
Removable dust screen to prevent debris entrance, prolonging motor life.
Non-lockable safety paddle switch with line-lock-out function to prevent automatic start up.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Flexible battery system: works with all Milwaukee® M18™ batteries.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Premium gearing system - same system as used at high performance corded grinders.
115 mm keyless guard - great cutting capacity and fast guard adjustment without using a spanner.
Slimmest handle design available on market with paddle switch.
Removable dust screen to prevent debris entrance, prolonging motor life.
Non-lockable safety paddle switch with line-lock-out function to prevent automatic start up.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Flexible battery system: works with all Milwaukee® M18™ batteries.
