Milwaukee M18CAG115XPDB 115mm Cordless Angle Grinder
- RS Stock No.:
- 175-5149
- Mfr. Part No.:
- M18CAG115XPDB-0
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5149
- Mfr. Part No.:
- M18CAG115XPDB-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 115mm | |
| Grinder Type | Angle Grinder | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Model Number | M18CAG115XPDB | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 115mm | ||
Grinder Type Angle Grinder | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Model Number M18CAG115XPDB | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee® designed and built brushless POWERSTATE™ motor with the power to grind and up to 10x more tool life.
FIXTEC nut for tool-free disc change.
Anti-vibration side handle for lower vibration.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Flexible battery system: works with all Milwaukee® M18™ batteries.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
RAPIDSTOP™ for fastest disc brake in less than 2 seconds and best user protection.
Non-lockable safety paddle switch with line-lock-out function to prevent automatic start up.
Premium gearing system - same system as used at high performance corded grinders.
Slimmest handle design available on market with paddle switch.
Removable dust screen to prevent debris entrance, prolonging motor life.
115 mm keyless guard - great cutting capacity and fast guard adjustment without using a spanner.
FIXTEC nut for tool-free disc change.
Anti-vibration side handle for lower vibration.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Flexible battery system: works with all Milwaukee® M18™ batteries.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
RAPIDSTOP™ for fastest disc brake in less than 2 seconds and best user protection.
Non-lockable safety paddle switch with line-lock-out function to prevent automatic start up.
Premium gearing system - same system as used at high performance corded grinders.
Slimmest handle design available on market with paddle switch.
Removable dust screen to prevent debris entrance, prolonging motor life.
115 mm keyless guard - great cutting capacity and fast guard adjustment without using a spanner.
