CRC Synthetic Grease 500 ml Low Temp Grease

Bulk discount available

Subtotal (1 unit)*

£18.96

(exc. VAT)

£22.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 6£18.96
7 - 39£18.19
40 +£17.06

*price indicative

RS Stock No.:
823-2592
Mfr. Part No.:
32144
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Trade Name

Low Temp Grease

Grease Type

Synthetic

Package Type

Aerosol

Package Size

500 ml

Food Processing Safe

No

NGLI Grade

2

Colour

Yellow

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+160°C

COO (Country of Origin):
BE