SKF Grease 125 ml System 24 LGWA 2
- RS Stock No.:
- 732-4766
- Mfr. Part No.:
- LGWA 2/SD125
- Brand:
- SKF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 732-4766
- Mfr. Part No.:
- LGWA 2/SD125
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Grease, Refill Cartridge For Use With TLSD Automatic Lubricators, 125ml - LGWA 2/SD125
Refill your TLSD-series automatic lubricator with this grease cartridge from SKF. It contains 125ml of liquid and can last up to 12 months, depending on your settings. Lithium-based grease is a versatile all-purpose choice, so it's ideal for long-term lubrication of anything from door hinges to camshafts in home and industrial applications. You can safely use this product in temperatures from 0°C to +50°C, making it ideal for use in demanding environments.
Features & Benefits
• Transparent container lets you quickly check grease levels
• Single dispenser point to quickly fix the refill to an automatic lubrication unit
• Single dispenser point to quickly fix the refill to an automatic lubrication unit
Applications
• Bearings
• Plumbing industry
• Hydraulic machinery
• Industrial motors
• Plumbing industry
• Hydraulic machinery
• Industrial motors
Why should I choose a lithium-based lubricant instead of an aluminium or silicone one?
A lithium-based lubricant like this one has water-resistant properties, so you can rely on it in damp conditions. Aluminium alternatives tolerate high temperatures, which means they're often used in the food production, marine and automotive industries. If you need a grease with corrosion-resistant properties to use in electronic applications, a silicone type is the best option.
Plummer Blocks, Bearing Lubrication and Accessories
Specifications
Attribute | Value |
---|---|
Trade Name | System 24 LGWA 2 |
Package Type | Cartridge |
Package Size | 125 ml |
Food Processing Safe | No |
NGLI Grade | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Related links
- SKF Lithium Complex, Mineral Oil Grease 125 ml System 24 LGWA 2
- SKF Lithium Complex, Mineral Oil Grease 1 kg LGWA 2
- SKF Lithium Complex, Mineral Oil Grease 5 kg LGWA 2
- SKF Lithium Complex, Mineral Oil Grease 420 ml LGWA 2
- SKF Lithium Complex, Mineral Oil Grease 250 ml LGWA 2
- SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2
- SKF Mineral Oil Grease 125 ml System 24 LAGD 125 Cartridge
- SKF Plastic Single Point Automatic Lubrificator, 125 ml