Ambersil Silicone Grease 400 ml

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.48

(exc. VAT)

£6.58

(inc. VAT)

RS Stock No.:
482-1485
Mfr. Part No.:
130008500
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Grease Type

Silicone

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

No

Colour

White

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

RoHS Status: Not Applicable