Ambersil Silicone Grease 400 ml Ambersil AMS4
- RS Stock No.:
- 780-5284
- Mfr. Part No.:
- 31566-AD
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
£17.85
(exc. VAT)
£21.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | £17.85 |
| 7 - 39 | £17.13 |
| 40 + | £16.08 |
*price indicative
- RS Stock No.:
- 780-5284
- Mfr. Part No.:
- 31566-AD
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Grease | |
| Trade Name | Ambersil AMS4 | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Flash Point | -6°C | |
| Grease Thickener | Silicone | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Grease | ||
Trade Name Ambersil AMS4 | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Flash Point -6°C | ||
Grease Thickener Silicone | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AMS4 - Multi-Purpose Silicone Grease
AMS4 SILICONE GREASE provides a smooth, non-melting coating with a broad spectrum of applications.
Multi-Purpose Silicone Grease
Insulates high voltage parts against leaking or arcing
Waterproofs electronics in damp or humid conditions
Heat resistant (up to +200 °C)
Meets military and aviation specifications Def Stan 68-69 / 1, Mil-S-8660B, NATO Code S-763, NATO 5970-99-224-4975, RAF-34 B
Preserves rubber against hardening or cracking
Related links
- Ambersil Silicone Grease 400 g Ambersil Ambergrease FG2 Food Safe
- Ambersil Mineral Oil Grease 400 ml Ambersil Perma-Lock Food Grease FG Food Safe
- Ambersil Ambertron 400 ml Aerosol
- Ambersil Amberklene FE10 Degreaser 400 ml Aerosol
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making
- Loctite Silicone Grease 400 g Loctite Food Safe
- Ambersil Silicone Antistick Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 Grease Grease 400 ml WD-40 SPECIALIST

