Rocol Lithium Grease 380 g OBSOLETE

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.25

(exc. VAT)

£18.30

(inc. VAT)

RS Stock No.:
238-6384
Mfr. Part No.:
12740
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Trade Name

OBSOLETE

Grease Type

Lithium

Product Form

Paste

Package Type

Cartridge

Package Size

380 g

NGLI Grade

2

Colour

Beige

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

RoHS Status: Not Applicable


Bearing Grease


All products are water resistant.